33 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3302FCT00

DigiKey Part Number
BC3501CT-ND - Cut Tape (CT)
BC3501TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3302FCT00
Description
RES 33K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3302FC100Vishay Beyschlag/Draloric/BC Components2.402BC3500CT-ND€0.31000Parametric Equivalent
MBA02040C3302FRP00Vishay Beyschlag/Draloric/BC Components4.31356-MBA02040C3302FRP00CT-ND€0.09000Parametric Equivalent
MRS16000C3302FCT00Vishay Beyschlag/Draloric/BC Components3.60556-MRS16000C3302FCT00CT-ND€0.18000Parametric Equivalent
MRS16000C3302FRP00Vishay Beyschlag/Draloric/BC Components4.74956-MRS16000C3302FRP00CT-ND€0.20000Parametric Equivalent
In-Stock: 3.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06900€0.69
25€0.06360€1.59
50€0.06020€3.01
100€0.05680€5.68
250€0.05264€13.16
500€0.04982€24.91
1.000€0.04723€47.23
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.04211€210.55
10.000€0.04028€402.80
15.000€0.03931€589.65
25.000€0.03818€954.50
35.000€0.03749€1,312.15
50.000€0.03680€1,840.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600