27.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2742FRP00

DigiKey Part Number
BC27.4KXTR-ND - Tape & Reel (TR)
BC27.4KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C2742FRP00
Description
RES 27.4K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08100€0.81
25€0.07520€1.88
50€0.07100€3.55
100€0.06710€6.71
250€0.06228€15.57
500€0.05894€29.47
1.000€0.05590€55.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04990€249.50
10.000€0.04776€477.60
15.000€0.04663€699.45
25.000€0.04531€1,132.75
35.000€0.04451€1,557.85
50.000€0.04371€2,185.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800