2.4 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2404FC100

DigiKey Part Number
56-MBA02040C2404FC100CT-ND - Cut Tape (CT)
56-MBA02040C2404FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2404FC100
Description
RES 2.4M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.27700€2.77
25€0.25720€6.43
50€0.24280€12.14
100€0.22950€22.95
250€0.21348€53.37
500€0.20264€101.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.19283€192.83
2.000€0.18405€368.10
3.000€0.17936€538.08
5.000€0.17390€869.50
7.000€0.17057€1,193.99
10.000€0.16725€1,672.50
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600