MBA02040C1961FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.843
Unit Price: €0.14000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02751
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03629
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.13184
Datasheet
1.96 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1961FRP00

DigiKey Part Number
BC1.96KXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C1961FRP00
Description
RES 1.96K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001961FR500Vishay Beyschlag/Draloric/BC Components1.843PPC1.96KXCT-ND€0.14000Direct
SFR2500001961FR500Vishay Beyschlag/Draloric/BC Components0BC1.96KYTR-ND€0.02751Similar
MBA02040C1961FC100Vishay Beyschlag/Draloric/BC Components0MBA02040C1961FC100-ND€0.13704Parametric Equivalent
MBA02040C1961FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C1961FCT00-ND€0.03629Parametric Equivalent
MRS16000C1961FC100Vishay Beyschlag/Draloric/BC Components0MRS16000C1961FC100-ND€0.13184Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03911€195.55
Manufacturers Standard Package
Unit Price without VAT:€0.03911
Unit Price with VAT:€0.04693