
MBA02040C1801FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1801FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1801FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1801FRP00 |
Description | RES 1.8K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1801FC100 | Vishay Beyschlag/Draloric/BC Components | 3.497 | BC3467CT-ND | €0.31000 | Parametric Equivalent |
| MBA02040C1801FCT00 | Vishay Beyschlag/Draloric/BC Components | 31.173 | BC3251CT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.07100 | €3.55 |
| 100 | €0.06710 | €6.71 |
| 250 | €0.06228 | €15.57 |
| 500 | €0.05894 | €29.47 |
| 1.000 | €0.05590 | €55.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04990 | €249.50 |
| 10.000 | €0.04776 | €477.60 |
| 15.000 | €0.04663 | €699.45 |
| 25.000 | €0.04531 | €1,132.75 |
| 35.000 | €0.04451 | €1,557.85 |
| 50.000 | €0.04371 | €2,185.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

