MBA02040C1240FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.821
Unit Price: €0.14000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.978
Unit Price: €0.12000
Datasheet
124 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1240FRP00

DigiKey Part Number
BC124XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C1240FRP00
Description
RES 124 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
124 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001240FR500Vishay Beyschlag/Draloric/BC Components8.821PPC124XCT-ND€0.14000Similar
SFR2500001240FR500Vishay Beyschlag/Draloric/BC Components2.978PPC124YCT-ND€0.12000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03911€195.55
Manufacturers Standard Package
Unit Price without VAT:€0.03911
Unit Price with VAT:€0.04693