
MBA02040C1213FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1213FC100CT-ND - Cut Tape (CT) 56-MBA02040C1213FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1213FC100 |
Description | RES 121K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25200 | €2.52 |
| 25 | €0.23400 | €5.85 |
| 50 | €0.22080 | €11.04 |
| 100 | €0.20870 | €20.87 |
| 250 | €0.19420 | €48.55 |
| 500 | €0.18428 | €92.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17532 | €175.32 |
| 2.000 | €0.16728 | €334.56 |
| 3.000 | €0.16297 | €488.91 |
| 5.000 | €0.15797 | €789.85 |
| 7.000 | €0.15492 | €1,084.44 |
| 10.000 | €0.15187 | €1,518.70 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

