Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKV00DD147XG0K | |
|---|---|
DigiKey Part Number | MALREKV00DD147XG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKV00DD147XG0K |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 67.7Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 67.7Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LLE4R7MEFC10X16 | Rubycon | 1.110 | 1189-2300-ND | €0.92000 | Upgrade |
| 400BXC4.7MEFC10X16 | Rubycon | 2 | 1189-400BXC4.7MEFC10X16-ND | €0.74000 | Parametric Equivalent |
| 400BXC4.7MEFCT810X16 | Rubycon | 0 | 400BXC4.7MEFCT810X16-ND | €0.21145 | Parametric Equivalent |
| 400BXC4R7MEFCCR10X16 | Rubycon | 0 | 400BXC4R7MEFCCR10X16-ND | €0.22301 | Parametric Equivalent |
| 400CFX4.7MEFC10X16 | Rubycon | 0 | 1189-2282-ND | €0.82000 | Parametric Equivalent |








