Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00AA122HL0K | |
|---|---|
DigiKey Part Number | MALREKE00AA122HL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00AA122HL0K |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 60.29Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24.75 mA @ 120 Hz |
Part Status Obsolete | Impedance 3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 60.29Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 4.299 | 100YXJ2.2M5X11-ND | €0.23000 | Upgrade |
| 225CKE100M | CORNELL DUBILIER KNOWLES | 79.660 | 225CKE100M-ND | €0.21000 | Upgrade |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | €0.35000 | Upgrade |
| UPM2A2R2MDD | Nichicon | 4.961 | 493-17116-ND | €0.37000 | Upgrade |
| UPV1H2R2MFD | Nichicon | 2.779 | 493-17185-ND | €0.44000 | Upgrade |













