MALREKB05AA210J00K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.548
Unit Price: €0.20000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60.372
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 11.178
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 23.863
Unit Price: €0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.378
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.106
Unit Price: €0.41000
Datasheet
Image for MALREKB05AA210J00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB05AA210J00K

DigiKey Part Number
MALREKB05AA210J00K-ND
Manufacturer
Manufacturer Product Number
MALREKB05AA210J00K
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 13.26Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
13.26Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX10MEFC5X11Rubycon2.5481189-100PX10MEFC5X11-ND€0.20000Parametric Equivalent
106KXM063MCORNELL DUBILIER KNOWLES60.372106KXM063M-ND€0.25000Parametric Equivalent
63PX10MEFC5X11Rubycon11.1781189-1474-ND€0.20000Parametric Equivalent
860080772001Würth Elektronik23.863732-9121-1-ND€0.10000Parametric Equivalent
ECA-1JHG100Panasonic Industry2.378P5578-ND€0.26000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes