Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JS468D00K | |
|---|---|
DigiKey Part Number | MALREKB00JS468D00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JS468D00K |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.982 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C682MHD | Nichicon | 229 | 493-4607-ND | €3.44000 | Direct |
| 25PX6800MEFC16X31.5 | Rubycon | 1.197 | 1189-1706-ND | €2.33000 | Parametric Equivalent |
| ECA-1CHG682 | Panasonic Industry | 65 | P5537-ND | €2.31000 | Parametric Equivalent |
| EEU-HD1E682 | Panasonic Industry | 487 | P15138-ND | €3.82000 | Parametric Equivalent |





