Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JS322MG0K | |
|---|---|
DigiKey Part Number | MALREKB00JS322MG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JS322MG0K |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 900mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 596 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 900mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ221ELL221MLN3S | Chemi-Con | 500 | 565-EKXJ221ELL221MLN3S-ND | €3.17000 | Upgrade |
| UCY2D221MHD | Nichicon | 6.856 | 493-5454-ND | €2.62000 | Upgrade |
| 160PX220MEFC16X31.5 | Rubycon | 0 | 160PX220MEFC16X31.5-ND | €0.85570 | Parametric Equivalent |
| EKMG161ELL221MLN3S | Chemi-Con | 19 | 565-1380-ND | €1.83000 | Parametric Equivalent |
| EKMQ161ELL221MLN3S | Chemi-Con | 10 | 565-EKMQ161ELL221MLN3S-ND | €3.14000 | Parametric Equivalent |







