Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00AA147LL0K | |
|---|---|
DigiKey Part Number | MALREKB00AA147LL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00AA147LL0K |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 22.58Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 22.58Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX4.7MEFC5X11 | Rubycon | 0 | 100PX4.7MEFC5X11-ND | €0.05040 | Parametric Equivalent |
| 100PX4R7MEFC5X11 | Rubycon | 0 | 1189-1005-ND | €0.21000 | Parametric Equivalent |
| 860080872002 | Würth Elektronik | 1.255 | 732-860080872002CT-ND | €0.18000 | Parametric Equivalent |
| ECA-2AHG4R7 | Panasonic Industry | 252 | P5592-ND | €0.26000 | Parametric Equivalent |
| EKMG101EC34R7ME11D | Chemi-Con | 288 | 565-EKMG101EC34R7ME11D-ND | €0.33000 | Parametric Equivalent |






