Parametric Equivalent
Parametric Equivalent

MALREKB00AA133LL0K | |
|---|---|
DigiKey Part Number | MALREKB00AA133LL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00AA133LL0K |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 32.15Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 32.15Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX3.3MEFC5X11 | Rubycon | 0 | 100PX3.3MEFC5X11-ND | €0.05040 | Parametric Equivalent |
| ECA-2AHG3R3 | Panasonic Industry | 889 | P5591-ND | €0.26000 | Parametric Equivalent |



