Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA05DE433B00K | |
|---|---|
DigiKey Part Number | MALREKA05DE433B00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA05DE433B00K |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.286 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 140mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX3300MEFC10X20 | Rubycon | 0 | 1189-1056-ND | €0.75000 | Upgrade |
| 6.3PX3300MEFC10X20 | Rubycon | 1.046 | 1189-4085-ND | €0.84000 | Upgrade |
| 6.3YXJ3300M10X20 | Rubycon | 794 | 6.3YXJ3300M10X20-ND | €0.71000 | Upgrade |
| ECA-0JHG332 | Panasonic Industry | 400 | P5511-ND | €0.95000 | Upgrade |
| EEU-FS0J332 | Panasonic Industry | 2.360 | P122349-ND | €1.05000 | Upgrade |












