Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MALREKA00PB333E00K | |
|---|---|
DigiKey Part Number | MALREKA00PB333E00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00PB333E00K |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 640mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 431 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 640mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXG330MEFC8X11.5 | Rubycon | 241 | 1189-1235-ND | €0.41000 | Upgrade |
| 25YXJ330M8X11.5 | Rubycon | 7.515 | 25YXJ330M8X11.5-ND | €0.42000 | Upgrade |
| 25ZLH330MEFC8X11.5 | Rubycon | 8.138 | 1189-1875-ND | €0.41000 | Upgrade |
| 25ZLJ330M8X11.5 | Rubycon | 6.942 | 1189-1251-ND | €0.48000 | Upgrade |
| 25ZLQ330MEFC8X11.5 | Rubycon | 2.048 | 1189-3643-ND | €0.48000 | Upgrade |















