Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MALREKA00JS268X00K | |
|---|---|
DigiKey Part Number | MALREKA00JS268X00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00JS268X00K |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3.9Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 488 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.9Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ401ELL680MLN3S | Chemi-Con | 997 | 565-EKMQ401ELL680MLN3S-ND | €3.73000 | Upgrade |
| EKXJ421ELL680MLN3S | Chemi-Con | 352 | 565-EKXJ421ELL680MLN3S-ND | €2.43000 | Upgrade |
| UCYW6680MHD | Nichicon | 0 | 493-6860-ND | €3.14000 | Upgrade |
| UPT2G680MHD | Nichicon | 177 | 493-5699-ND | €2.81000 | Upgrade |
| UVK2G680MHD | Nichicon | 0 | 493-12431-ND | €2.97000 | Parametric Equivalent |






