Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00JG468D00K | |
|---|---|
DigiKey Part Number | MALREKA00JG468D00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00JG468D00K |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.577 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX6800MEFC16X25 | Rubycon | 746 | 1189-1721-ND | €1.61000 | Upgrade |
| EEU-HD1C682 | Panasonic Industry | 348 | P15135-ND | €3.26000 | Upgrade |
| EKMQ160ELL682ML25S | Chemi-Con | 490 | 565-EKMQ160ELL682ML25S-ND | €3.35000 | Upgrade |
| 16PK6800MEFC16X25 | Rubycon | 0 | 16PK6800MEFC16X25-ND | €0.57712 | Parametric Equivalent |
| 16PK6800MEFCGC16X25 | Rubycon | 0 | 16PK6800MEFCGC16X25-ND | €0.55088 | Parametric Equivalent |






