Upgrade
Upgrade
Upgrade
Upgrade
Similar

MALIEYH07BC427L02K | |
|---|---|
DigiKey Part Number | MALIEYH07BC427L02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYH07BC427L02K |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 107mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.27 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 107mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100VXG2700MEFC30X45 | Rubycon | 0 | 100VXG2700MEFC30X45-ND | €4.30730 | Upgrade |
| 100VXG2700MEFCSN30X45 | Rubycon | 0 | 100VXG2700MEFCSN30X45-ND | €4.10570 | Upgrade |
| LGU2A272MELB | Nichicon | 0 | 493-8478-ND | €6.89000 | Upgrade |
| LGY2A272MELB45 | Nichicon | 0 | 493-8734-ND | €3.23105 | Upgrade |
| SLP272M100C9P3 | Cornell Dubilier Knowles | 0 | SLP272M100C9P3-ND | €3.51544 | Similar |





