Direct
Direct
Upgrade
Upgrade

MALIEYH07AA412L02K | |
|---|---|
DigiKey Part Number | MALIEYH07AA412L02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYH07AA412L02K |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 225mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.94 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 225mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B9128M | TDK | 514 | B41252B9128M-ND | €3.61000 | Direct |
| SLP122M100A5P3 | Cornell Dubilier Knowles | 0 | SLP122M100A5P3-ND | €1.80339 | Direct |
| 100VXG1200MEFC25X35 | Rubycon | 0 | 100VXG1200MEFC25X35-ND | €2.27565 | Upgrade |
| LGY2A122MELA35 | Nichicon | 228 | 493-8724-ND | €4.29000 | Upgrade |




