Parametric Equivalent

MAL250136183E3 | |
|---|---|
DigiKey Part Number | 56-MAL250136183E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250136183E3 |
Description | CAP ALUM 18000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 45.3 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.520" Dia (89.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 7.602" (193.10mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250176183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250176183E3-ND | €248.68063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €248.68063 | €7,957.78 |
| Unit Price without VAT: | €248.68063 |
|---|---|
| Unit Price with VAT: | €298.41676 |


