Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250019182E3 | |
|---|---|
DigiKey Part Number | 56-MAL250019182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250019182E3 |
Description | CAP ALUM 1800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 119mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.17 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 10.755 A @ 10 kHz |
Part Status Active | Impedance 108 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.165" (105.80mm) |
ESR (Equivalent Series Resistance) 119mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250039182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250039182E3-ND | €63.84313 | Parametric Equivalent |
| MAL250059182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250059182E3-ND | €55.58009 | Parametric Equivalent |
| MAL250079182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250079182E3-ND | €63.84313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €55.58009 | €6,224.97 |
| Unit Price without VAT: | €55.58009 |
|---|---|
| Unit Price with VAT: | €66.69611 |



