Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250014182E3 | |
|---|---|
DigiKey Part Number | MAL250014182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250014182E3 |
Description | CAP ALUM 1800UF 20% 420V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.3 A @ 120 Hz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 4.362" (110.80mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250017182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017182E3-ND | €39.21247 | Parametric Equivalent |
| MAL250054182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250054182E3-ND | €36.07000 | Parametric Equivalent |
| MAL250057182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250057182E3-ND | €39.21247 | Parametric Equivalent |
| MAL250117182E3 | Vishay Beyschlag/Draloric/BC Components | 150 | 56-MAL250117182E3-ND | €51.71000 | Parametric Equivalent |
| MAL250157182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250157182E3-ND | €35.42573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €36.07000 | €5,410.50 |
| Unit Price without VAT: | €36.07000 |
|---|---|
| Unit Price with VAT: | €43.28400 |



