
MAL225779151E3 | |
|---|---|
DigiKey Part Number | 56-MAL225779151E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225779151E3 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1.41Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.722 A @ 10 kHz |
Part Status Active | Impedance 1.23 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.41Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.44044 | €3,552.35 |
| Unit Price without VAT: | €4.44044 |
|---|---|
| Unit Price with VAT: | €5.32853 |

