1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225058102E3

DigiKey Part Number
56-MAL225058102E3-ND
Manufacturer
Manufacturer Product Number
MAL225058102E3
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.444 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Impedance
42 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 845
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€4.44000€4.44
10€3.06200€30.62
50€2.48940€124.47
100€2.30890€230.89
500€1.99894€999.47
1.000€1.90152€1,901.52
2.500€1.79764€4,494.10
Manufacturers Standard Package
Unit Price without VAT:€4.44000
Unit Price with VAT:€5.32800