Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225056332E3 | |
|---|---|
DigiKey Part Number | 56-MAL225056332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225056332E3 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.196 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215036332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036332E3-ND | €1.86728 | Parametric Equivalent |
| MAL215056332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056332E3-ND | €1.85797 | Parametric Equivalent |
| MAL215066332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066332E3-ND | €1.87177 | Parametric Equivalent |
| MAL225036332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225036332E3-ND | €1.98499 | Parametric Equivalent |
| MAL225066332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225066332E3-ND | €1.98985 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.97153 | €1,182.92 |
| Unit Price without VAT: | €1.97153 |
|---|---|
| Unit Price with VAT: | €2.36584 |




