MAL224690276E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.59442
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 434
Unit Price: €5.47000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.57626
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.83088
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.77556
Datasheet
2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL224690276E3

DigiKey Part Number
56-MAL224690276E3-ND
Manufacturer
Manufacturer Product Number
MAL224690276E3
Description
CAP ALUM 2700UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.015 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
6000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214690273E3Vishay Beyschlag/Draloric/BC Components0MAL214690273E3-ND€2.59442Parametric Equivalent
MAL214690275E3Vishay Beyschlag/Draloric/BC Components4344496PHBK-ND€5.47000Parametric Equivalent
MAL214690276E3Vishay Beyschlag/Draloric/BC Components0MAL214690276E3-ND€2.57626Parametric Equivalent
MAL224690273E3Vishay Beyschlag/Draloric/BC Components056-MAL224690273E3-ND€2.83088Parametric Equivalent
MAL224690275E3Vishay Beyschlag/Draloric/BC Components056-MAL224690275E3-ND€2.77556Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€2.81170€1,405.85
Unit Price without VAT:€2.81170
Unit Price with VAT:€3.37404