Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223031008E3 | |
|---|---|
DigiKey Part Number | 56-MAL223031008E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223031008E3 |
Description | CAP ALUM 50F 3V 2000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 50 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.476" (37.50mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL223051008E3 | Vishay Beyschlag/Draloric/BC Components | 17 | 56-MAL223051008E3-ND | €6.00000 | Parametric Equivalent |
| MAL223091008E3 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5292-ND | €5.50000 | Parametric Equivalent |
| MAL223531008E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223531008E3-ND | €3.00200 | Parametric Equivalent |
| MAL223551008E3 | Vishay Beyschlag/Draloric/BC Components | 728 | 56-MAL223551008E3-ND | €6.23000 | Parametric Equivalent |
| MAL223591008E3 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5534-ND | €5.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.87372 | €1,436.86 |
| Unit Price without VAT: | €2.87372 |
|---|---|
| Unit Price with VAT: | €3.44846 |



