Parametric Equivalent
Parametric Equivalent

MAL219652334E3 | |
|---|---|
DigiKey Part Number | 56-MAL219652334E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219652334E3 |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC334Z5R5V | Cornell Dubilier Knowles | 16.084 | 338-EDC334Z5R5V-ND | €2.99000 | Parametric Equivalent |
| KR-5R5V334-R | Eaton - Electronics Division | 4.273 | 283-2814-ND | €3.12000 | Parametric Equivalent |



