Parametric Equivalent
Parametric Equivalent

MAL216031221E3 | |
|---|---|
DigiKey Part Number | MAL216031221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL216031221E3 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Impedance 170 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216051221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216051221E3-ND | €0.73252 | Parametric Equivalent |
| MAL216061221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216061221E3-ND | €0.74649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.76010 | €1,216.16 |
| Unit Price without VAT: | €0.76010 |
|---|---|
| Unit Price with VAT: | €0.91212 |


