Upgrade
Parametric Equivalent

MAL215838682E3 | |
|---|---|
DigiKey Part Number | MAL215838682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215838682E3 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.04 A @ 100 Hz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215842682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215842682E3-ND | €12.17405 | Upgrade |
| LGY1J682MELB50 | Nichicon | 184 | 493-8690-ND | €6.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €9.97888 | €7,983.10 |
| Unit Price without VAT: | €9.97888 |
|---|---|
| Unit Price with VAT: | €11.97466 |



