Parametric Equivalent
Parametric Equivalent

MAL215829122E3 | |
|---|---|
DigiKey Part Number | MAL215829122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215829122E3 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 223mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.23 A @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 223mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100VXG1200MEFC25X35 | Rubycon | 0 | 100VXG1200MEFC25X35-ND | €2.27565 | Parametric Equivalent |
| LGY2A122MELA35 | Nichicon | 228 | 493-8724-ND | €4.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €5.63490 | €4,507.92 |
| Unit Price without VAT: | €5.63490 |
|---|---|
| Unit Price with VAT: | €6.76188 |



