Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215826682E3 | |
|---|---|
DigiKey Part Number | MAL215826682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215826682E3 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 74mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 100 Hz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215837682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215837682E3-ND | €5.97738 | Upgrade |
| MAL209020682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4669PHBK-ND | €0.00000 | Parametric Equivalent |
| 25VXG6800MEFC25X30 | Rubycon | 0 | 25VXG6800MEFC25X30-ND | €4.58755 | Parametric Equivalent |
| B41505A5688M000 | TDK | 458 | 495-6180-ND | €4.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.90996 | €3,927.97 |
| Unit Price without VAT: | €4.90996 |
|---|---|
| Unit Price with VAT: | €5.89195 |





