
MAL215819102E3 | |
|---|---|
DigiKey Part Number | MAL215819102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215819102E3 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 261mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 100 Hz |
Part Status Active | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 261mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.48000 | €10.48 |
| 10 | €7.58700 | €75.87 |
| 50 | €6.39360 | €319.68 |
| 100 | €6.01810 | €601.81 |
| 500 | €5.37396 | €2,686.98 |
| 1.000 | €5.20421 | €5,204.21 |
| Unit Price without VAT: | €10.48000 |
|---|---|
| Unit Price with VAT: | €12.57600 |

