10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 67mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215618103E3

DigiKey Part Number
MAL215618103E3-ND
Manufacturer
Manufacturer Product Number
MAL215618103E3
Description
CAP ALUM 10000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 67mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.23 A @ 100 Hz
Part Status
Active
Impedance
39 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
67mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€9.65333€5,792.00
Unit Price without VAT:€9.65333
Unit Price with VAT:€11.58400