
MAL215097811E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097811E3TR-ND - Tape & Reel (TR) 56-MAL215097811E3CT-ND - Cut Tape (CT) 56-MAL215097811E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097811E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 162 mA @ 100 Hz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Lifetime @ Temp. 2500 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.34600 | €13.46 |
| 50 | €1.05760 | €52.88 |
| 100 | €0.96650 | €96.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.79490 | €397.45 |
| 1.000 | €0.74647 | €746.47 |
| 1.500 | €0.72203 | €1,083.04 |
| 2.500 | €0.69481 | €1,737.03 |
| 3.500 | €0.67881 | €2,375.84 |
| 5.000 | €0.66335 | €3,316.75 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.44800 |

