
MAL215097501E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097501E3TR-ND - Tape & Reel (TR) 56-MAL215097501E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL215097501E3 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 469 mA @ 100 Hz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.41000 | €14.10 |
| 50 | €1.10960 | €55.48 |
| 100 | €1.01480 | €101.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.83616 | €418.08 |
| 1.000 | €0.78583 | €785.83 |
| 1.500 | €0.76043 | €1,140.64 |
| 2.500 | €0.73212 | €1,830.30 |
| 3.500 | €0.71549 | €2,504.21 |
| 5.000 | €0.69942 | €3,497.10 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.55600 |

