150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215031151E3

DigiKey Part Number
56-MAL215031151E3CT-ND - Cut Tape (CT)
56-MAL215031151E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215031151E3
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
325 mA @ 100 Hz
Part Status
Active
Impedance
200 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.05300€10.53
50€0.81940€40.97
100€0.74540€74.54
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.57941€463.53
1.600€0.54474€871.58
2.400€0.52725€1,265.40
4.000€0.50775€2,031.00
5.600€0.49630€2,779.28
8.000€0.48524€3,881.92
Manufacturers Standard Package
Unit Price without VAT:€1.61000
Unit Price with VAT:€1.93200