
MAL214699709E3 | |
|---|---|
DigiKey Part Number | 4725PHTR-ND - Tape & Reel (TR) 4725PHCT-ND - Cut Tape (CT) 4725PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699709E3 |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.94000 | €4.94 |
| 10 | €3.41600 | €34.16 |
| 50 | €2.78680 | €139.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.54140 | €254.14 |
| 200 | €2.37985 | €475.97 |
| 300 | €2.29837 | €689.51 |
| 500 | €2.20752 | €1,103.76 |
| 700 | €2.15416 | €1,507.91 |
| 1.000 | €2.10258 | €2,102.58 |
| Unit Price without VAT: | €4.94000 |
|---|---|
| Unit Price with VAT: | €5.92800 |

