
MAL214699608E3 | |
|---|---|
DigiKey Part Number | 4422PHTR-ND - Tape & Reel (TR) 4422PHCT-ND - Cut Tape (CT) 4422PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699608E3 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.70000 | €5.70 |
| 10 | €3.98300 | €39.83 |
| 50 | €3.27020 | €163.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €2.92712 | €365.89 |
| 250 | €2.75468 | €688.67 |
| 375 | €2.66765 | €1,000.37 |
| 625 | €2.57072 | €1,606.70 |
| 875 | €2.51374 | €2,199.52 |
| 1.250 | €2.45870 | €3,073.38 |
| Unit Price without VAT: | €5.70000 |
|---|---|
| Unit Price with VAT: | €6.84000 |

