
MAL214699506E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699506E3TR-ND - Tape & Reel (TR) 56-MAL214699506E3CT-ND - Cut Tape (CT) 56-MAL214699506E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699506E3 |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| 10 | €2.80600 | €28.06 |
| 50 | €2.27180 | €113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.98120 | €297.18 |
| 300 | €1.85787 | €557.36 |
| 450 | €1.79562 | €808.03 |
| 750 | €1.72627 | €1,294.70 |
| 1.050 | €1.68552 | €1,769.80 |
| 1.500 | €1.64614 | €2,469.21 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €4.92000 |

