MAL214631821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 689
Unit Price: €3.64000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.56952
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.72969
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.67376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.71145
Datasheet
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214631821E3

DigiKey Part Number
MAL214631821E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214631821E3
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Part Status
Active
Impedance
47 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214651821E3Vishay Beyschlag/Draloric/BC Components6894503PHBK-ND€3.64000Parametric Equivalent
MAL214661821E3Vishay Beyschlag/Draloric/BC Components0MAL214661821E3-ND€1.56952Parametric Equivalent
MAL224631821E3Vishay Beyschlag/Draloric/BC Components056-MAL224631821E3-ND€1.72969Parametric Equivalent
MAL224651821E3Vishay Beyschlag/Draloric/BC Components056-MAL224651821E3-ND€1.67376Parametric Equivalent
MAL224661821E3Vishay Beyschlag/Draloric/BC Components056-MAL224661821E3-ND€1.71145Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€1.58443€1,188.32
Unit Price without VAT:€1.58443
Unit Price with VAT:€1.90132