
MAL214630471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214630471E3CT-ND - Cut Tape (CT) 56-MAL214630471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214630471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.35800 | €13.58 |
| 50 | €1.06720 | €53.36 |
| 100 | €0.97530 | €97.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.76836 | €614.69 |
| 1.600 | €0.72536 | €1,160.58 |
| 2.400 | €0.70366 | €1,688.78 |
| 4.000 | €0.67949 | €2,717.96 |
| 5.600 | €0.66528 | €3,725.57 |
| 8.000 | €0.65156 | €5,212.48 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

