
MAL214630102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214630102E3CT-ND - Cut Tape (CT) 56-MAL214630102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214630102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219050102E3 | Vishay Beyschlag/Draloric/BC Components | 888 | 56-MAL219050102E3-ND | €2.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.19000 | €3.19 |
| 10 | €2.15200 | €21.52 |
| 50 | €1.72340 | €86.17 |
| 100 | €1.58810 | €158.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.33088 | €665.44 |
| 1.000 | €1.25914 | €1,259.14 |
| 1.500 | €1.22295 | €1,834.42 |
| 2.500 | €1.18262 | €2,956.55 |
| 3.500 | €1.15894 | €4,056.29 |
| 5.000 | €1.13606 | €5,680.30 |
| Unit Price without VAT: | €3.19000 |
|---|---|
| Unit Price with VAT: | €3.82800 |

