
MAL214276221E3 | |
|---|---|
DigiKey Part Number | 56-MAL214276221E3CT-ND - Cut Tape (CT) 56-MAL214276221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214276221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 318.6 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30300 | €3.03 |
| 50 | €0.22540 | €11.27 |
| 100 | €0.20050 | €20.05 |
| 500 | €0.15766 | €78.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14148 | €141.48 |
| 2.000 | €0.13044 | €260.88 |
| 3.000 | €0.12486 | €374.58 |
| 5.000 | €0.11864 | €593.20 |
| 7.000 | €0.11499 | €804.93 |
| 10.000 | €0.11145 | €1,114.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

