470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214269471E3

DigiKey Part Number
MAL214269471E3-ND
Manufacturer
Manufacturer Product Number
MAL214269471E3
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
965.2 mA @ 10 kHz
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.299" (33.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
100 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.200€1.14448€1,373.38
Unit Price without VAT:€1.14448
Unit Price with VAT:€1.37338