
MAL214261221E3 | |
|---|---|
DigiKey Part Number | MAL214261221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214261221E3 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.21248 | €1,274.88 |
| Unit Price without VAT: | €0.21248 |
|---|---|
| Unit Price with VAT: | €0.25498 |

