
MAL214250471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214250471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214250471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 621 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50000 | €5.00 |
| 50 | €0.37760 | €18.88 |
| 100 | €0.33910 | €33.91 |
| 500 | €0.27264 | €136.32 |
| 1.000 | €0.25169 | €251.69 |
| 2.500 | €0.22931 | €573.28 |
| 5.000 | €0.21567 | €1,078.35 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

