
MAL214238101E3 | |
|---|---|
DigiKey Part Number | 56-MAL214238101E3CT-ND - Cut Tape (CT) 56-MAL214238101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214238101E3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 317.2 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39200 | €3.92 |
| 50 | €0.29340 | €14.67 |
| 100 | €0.26220 | €26.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.20458 | €102.29 |
| 1.000 | €0.18792 | €187.92 |
| 1.500 | €0.17952 | €269.28 |
| 2.500 | €0.17014 | €425.35 |
| 3.500 | €0.16463 | €576.21 |
| 5.000 | €0.15931 | €796.55 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

