Direct
Similar
Similar

MAL214236472E3 | |
|---|---|
DigiKey Part Number | MAL214236472E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236472E3 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.966 A @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214256472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214256472E3-ND | €1.30696 | Direct |
| UHE1E472MHD | Nichicon | 8.634 | 493-1572-ND | €2.84000 | Similar |
| UHE1E472MHD6 | Nichicon | 217 | 493-1573-ND | €2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.35063 | €1,350.63 |
| Unit Price without VAT: | €1.35063 |
|---|---|
| Unit Price with VAT: | €1.62076 |




